Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5223004-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Backplane
Gender:
SKT
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
60
Termination Method:
Solder
Operating Temperature:
N/A
FB-5R,ASY,060,SIG,REC,SL,2.73
Product Highlights:
- Module Type = Signal
- 60 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 5
Search Keywords:
52230042
IN STOCK:
1,527
Can Ship immediately
Minimum Order:
24
Multiple:
24
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
24
$7.31
$175.440
48
$7.23
$347.040
72
$7.19
$517.680
120
$6.89
$826.800
264
$6.85
$1,808.400
504
$6.81
$3,432.240
1,008
+
$6.78
$6,834.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
![5223000-2](https://www.masterelectronics.com/images/parts/largeimages/10423458.jpg)
5223000-2
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
![5223002-2](https://www.masterelectronics.com/images/parts/largeimages/10423467.jpg)
5223002-2
FB-5R,ASY,060,SIG,HDR,EN,4.25
![5223010-2](https://www.masterelectronics.com/images/parts/largeimages/10423502.jpg)
5223010-2
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD 5mm MATING POST W/ 4.25 ...
![5223011-2](https://www.masterelectronics.com/images/parts/largeimages/10423506.jpg)
5223011-2
Conn Backplane PIN 60 POS 2mm Press Fit ST Thru-Hole Tube
![5223016-2](https://www.masterelectronics.com/images/parts/largeimages/10423515.jpg)
5223016-2
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEADS
![5223524-2](https://www.masterelectronics.com/images/parts/largeimages/10423626.jpg)
5223524-2
2MMFB,5R,ASY,060,SIG,HDR,EN