help desk software

5223004-4

TE Connectivity / Amp Brand

ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5223004-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Backplane
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
120
Termination Method:
Solder
Operating Temperature:
N/A
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Product Highlights:
  • Module Type = Signal
  • 120 Signal Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 5
Search Keywords:
52230044
IN STOCK: 0
MOQ for out of Stock Qty:
240
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
240
$52.45
$12,588.000
480
$26.79
$12,859.200
720
$18.24
$13,132.800
960 +
$17.87
$17,155.200
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS