help desk software

5223055-2

TE Connectivity / Amp Brand

Conn Backplane HDR 60 POS 2mm Press Fit ST Thru-Hole .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5223055-2
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
Tube
Type:
Backplane
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
60
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Conn Backplane HDR 60 POS 2mm Press Fit ST Thru-Hole
Product Highlights:
  • Module Type = Signal
  • 60 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 6.50 mm
  • PCB Mount Angle = Vertical
Search Keywords:
52230552
IN STOCK: 598
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.59
$72.950
24
$14.30
$343.200
48
$13.69
$657.120
72
$13.62
$980.640
120
$13.37
$1,604.400
264
$13.24
$3,495.360
504 +
$11.04
$5,564.160
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS