5223514-1
TE Connectivity / AMP BrandASSEMBLY, PIN, SIGNAL, RIGHT ANGLE, 4 ROW, Z-PACK 2mm FB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5223514-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
49
Package Type:
Tube
Type:
Backplane
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
24
Termination Method:
PRESS FIT
Operating Temperature:
N/A
ASSEMBLY, PIN, SIGNAL, RIGHT ANGLE, 4 ROW, Z-PACK 2mm FB
Product Highlights:
- Module Type = Signal
- 24 Signal Positions
- Free-Board (Header)
- Mating Post Length = 5.00 mm
- PCB Mount Angle = Right Angle
Search Keywords:
52235141
IN STOCK:
98
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
490
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.19
$55.950
100
$7.09
$709.000
250
$6.88
$1,720.000
490
$6.78
$3,322.200
980
$6.68
$6,546.400
1,470
$6.37
$9,363.900
1,960
+
$6.27
$12,289.200
Product Guides