Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5223524-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tube
Type:
Backplane
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
120
Termination Method:
PRESS FIT
Operating Temperature:
N/A
2MMFB,5R,ASY,120,SIG,HDR,EN
Product Highlights:
- Module Type = Signal
- 120 Signal Positions
- Connector
- Free-Board Application
- Terminate To Printed Circuit Board
Search Keywords:
52235244
IN STOCK:
446
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$45.90
$45.900
5
$32.16
$160.800
12
$29.49
$353.880
36
$28.65
$1,031.400
108
$27.85
$3,007.800
252
$27.64
$6,965.280
504
+
$27.44
$13,829.760
DOWNLOADS