help desk software
DATA SHEET

52263-3

TE Connectivity / AMP Brand

TERMINAL R PG 8 10 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52263-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 52263-3 is a high-quality terminal designed for use in electrical connections. With a terminal rating of 8 and 10, it offers excellent conductivity and reliable performance. This terminal is ideal for a wide range of industrial applications, providing a secure and efficient connection. Trust in TE Connectivity / AMP Brand part 52263-3 to deliver the reliability and durability you need for your electrical projects.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
522633
IN STOCK: 15,509
Ships today, if you order in
Manufacturer Stock:
132,500   can ship 12/2/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.661
$330.500
1,000
$0.632
$632.000
2,500
$0.618
$1,545.000
5,000
$0.609
$3,045.000
7,500
$0.600
$4,500.000
10,000
$0.591
$5,910.000
15,000
$0.582
$8,730.000
25,000 +
$0.573
$14,325.000
Tools/3D Models