Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5226600-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Type:
Mini-UHF
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.96 x 11.68 mm
The TE Connectivity / AMP Brand part 5226600-1 is a UHF plug that is specifically designed for miniature applications. It is a high-quality connector that provides reliable signal transmission in a compact design. With its durable construction and excellent performance, this UHF plug is ideal for use in a wide range of industries and applications requiring efficient RF connectivity.
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
- Coaxial Cable Termination Type = Crimp
Search Keywords:
52266001
IN STOCK:
3,055
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
10
$2.585
$25.850
100
$1.709
$170.900
250
$1.673
$418.250
500
$1.649
$824.500
1,000
$1.532
$1,532.000
2,500
$1.512
$3,780.000
5,000
$1.497
$7,485.000
7,500
+
$1.482
$11,115.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
104422-1
16 MOD IV HSG COMP W/LATCH POL
F2213/4-BK003
FIT-221 3/4" BLACK - 76.2m (250ft)
142-0403-011
SMA Plug Assembly, Straight Cabled, RG316
8373K107
Switch Toggle ON None ON DPDT Round Lever Solder Lug 6A 125VAC 250VDC Panel Mount with Thr...
MA1751H24B-FSR
DC Fan Axial Ball Bearing 24V 10V to 28V 243.6CFM 58.4dB 172 X 150 X 50.8mm