Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52266-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52266-3 is a high-quality terminal designed for use in electrical connections. This terminal is specifically designed for wires with a gauge size of 4 and is suitable for use in various industrial applications. With its reliable performance and durable construction, this terminal provides a secure and efficient connection for your electrical needs. The 52266-3 terminal features a convenient 5/16 stud size, making it compatible with a wide range of wires and connectors. Trust TE Connectivity / AMP Brand part 52266-3 for your electrical connections, ensuring safe and efficient operations.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
522663
IN STOCK:
2,400
Can Ship immediately
Manufacturer Stock:
2,300
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
33 Weeks
can ship
6/2/25
Quantity
Unit Price
Ext. Price
100
$2.369
$236.900
300
$2.302
$690.600
500
$2.273
$1,136.500
1,000
$2.002
$2,002.000
2,500
$1.982
$4,955.000
5,000
$1.727
$8,635.000
7,500
$1.710
$12,825.000
10,000
+
$1.692
$16,920.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1488991-6
3POS, MCON 1.2 CB REC 2p TL SEALED
PUM-049-2S-D30
The fir tree push mount assembly is black and requires a panel hole diameter of 0.18 to 0....
TA3FSH
XLR Connector - 3 Contacts - Receptacle - Cable Mount - Silver Plated Contacts - Copper Al...
P004-004
Cable Assembly 1.21m IEC 320/C13 3 to 3 POS M-F 18AWG
12810250
Crimp Terminal Non-Insulated Wire Ferrule 14 AWG 8mm 2.2mm Dia. | American Electrical Inc....