help desk software
DATA SHEET

52291-4

TE Connectivity / AMP Brand

TERMINAL R PG 8 5/16 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52291-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 52291-4 is a reliable and high-performance terminal designed for various electrical wiring applications. It is a male terminal with a PG (polyamide gland) 8 size and a 5/16 connection size. This terminal is manufactured using top-quality materials to ensure durability and long-lasting performance. With its precise design and engineering, it provides a secure and efficient connection for your electrical systems. Whether used in industrial settings, automotive applications, or home wiring projects, this terminal is sure to meet your wiring needs. Trust TE Connectivity / AMP Brand part 52291-4 for a reliable and efficient electrical connection.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
522914
  Different packaging options available.  See Alternatives
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.834
$417.000
1,000
$0.801
$801.000
2,500
$0.770
$1,925.000
5,000
$0.749
$3,745.000
7,500
$0.738
$5,535.000
10,000
$0.718
$7,180.000
15,000
$0.708
$10,620.000
25,000 +
$0.641
$16,025.000
Tools/3D Models