Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52403
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
TERMINAL,PIDG SPR SPD 26-22 6
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
52403
IN STOCK:
33,441
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.437
$35.925
250
$1.164
$291.000
500
$1.054
$527.000
750
$0.999
$749.250
1,500
$0.943
$1,414.500
2,250
$0.934
$2,101.500
3,000
+
$0.872
$2,616.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1757819-7
AMPLIMITE,ASY,PLUG,STD,109,ZN,2,CT
1757820-7
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Receptacle - ...
108-0902-001
Red Banana Jack
108-0910-001
Blue Banana Jack
SP-67
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6Term. PC Pin Thru-Hole