help desk software
DATA SHEET

52409-1

TE Connectivity / AMP Brand

PIDG SP SPD 22-16COM22-18MIL 6 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52409-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 52409-1 is a PIDG SP SPD connector designed for use with 22-16 AWG wires on one end and 22-18 AWG wires on the other end. This six position connector is ideal for a variety of industrial and commercial applications, providing a secure and reliable connection for your electrical wiring needs. Trust TE Connectivity / AMP Brand for high-quality, durable connectors that meet your specific requirements.
Product Highlights:
  • Terminal Shape = Spring Spade, Long
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
524091
IN STOCK: 8,380
Ships today, if you order in
On Order:
10,000   can ship 1/15/25 
Minimum Order:
50
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4917
$24.585
500
$0.3522
$176.100
1,000
$0.3438
$343.800
2,500
$0.3333
$833.250
5,000
$0.3180
$1,590.000
10,000
$0.2907
$2,907.000
15,000
$0.2878
$4,317.000
25,000 +
$0.2820
$7,050.000
Tools/3D Models