Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52411-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Pack
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52411-1 is a PIDG (Pre-Insulated Diamond Grip) terminal with a spring-speed design. It is designed to be used with 22-16 gauge wires and has a durable construction to ensure reliable electrical connections. This terminal is ideal for various applications where a secure and efficient connection is required. With its trusted quality and superior performance, the 52411-1 terminal is a popular choice among professionals in the electrical and automotive industries.
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
524111
IN STOCK:
12,666
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5335
$26.675
250
$0.4062
$101.550
500
$0.3600
$180.000
1,250
$0.3326
$415.750
2,500
$0.3266
$816.500
3,750
$0.3233
$1,212.375
5,000
+
$0.2982
$1,491.000
DOWNLOADS