Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52420-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The 52420-3 terminal is a high-quality component manufactured by TE Connectivity / AMP Brand. This terminal is designed for use with the PIDG spade connector system and offers a secure and reliable connection. It has a spring-actuated design, providing quick and efficient wire insertion and termination. The 52420-3 terminal is specifically designed for use with 16-14 gauge wires, making it suitable for a wide range of applications. With its durable construction and excellent electrical conductivity, this terminal is a top choice for professionals in the electrical and electronic industries.
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
524203
IN STOCK:
31,880
Ships today, if you order in
Manufacturer Stock:
15,000
can ship
12/6/24
Minimum Order:
50
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
50
$0.5052
$25.260
500
$0.3588
$179.400
1,000
$0.3167
$316.700
2,500
$0.3119
$779.750
5,000
$0.3073
$1,536.500
10,000
$0.3024
$3,024.000
15,000
$0.2979
$4,468.500
25,000
+
$0.2934
$7,335.000
Tools/3D Models
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
CUSTOMERS
ALSO BOUGHT
163008
FF 250 TAB HSG 8P NYLON CLEAR
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...
7014AC
Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec On Delay - 120VAC...
1-35787-0
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter ...
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.