help desk software
DATA SHEET

52925

TE Connectivity / AMP Brand

TERMINAL,PIDG SPR SPD 26-22 8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52925
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52925 is a high-quality terminal ideal for various electrical applications. Designed with precision, this terminal features a PIDG (Pre-Insulated Diamond Grip) style, ensuring secure and reliable connections. It is compatible with wire sizes ranging from 26-22 AWG and has a spring-type design that facilitates quick and effortless installation. This terminal is made of durable materials and can withstand harsh environmental conditions. Trust TE Connectivity / AMP Brand part 52925 for efficient and long-lasting electrical connections.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
52925
IN STOCK: 1,772
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.389
$34.725
250
$1.235
$308.750
500
$1.190
$595.000
1,000
$0.951
$951.000
3,000
$0.917
$2,751.000
5,000
$0.908
$4,540.000
8,000
$0.899
$7,192.000
10,000 +
$0.890
$8,900.000
Tools/3D Models