help desk software
DATA SHEET

52928-1

TE Connectivity / AMP Brand

PIDG SP SPD 22-16COM22-18MIL 5 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52928-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Pack
Type:
PIDG Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.17 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 52928-1 is a high-quality electrical connector designed for efficient and reliable wire connections. It features a PIDG SP SPD terminal, ensuring secure connections for wires with a gauge size of 22-16COM22-18MIL. This connector is perfect for a range of applications, from automotive to industrial, offering excellent performance and durability. Count on the TE Connectivity / AMP Brand part 52928-1 to deliver exceptional conductivity and stability in all electrical connections.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
529281
IN STOCK: 11,280
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4626
$23.130
500
$0.2747
$137.350
1,000
$0.2690
$269.000
2,500
$0.2651
$662.750
5,000
$0.2624
$1,312.000
10,000
$0.2576
$2,576.000
15,000
$0.2550
$3,825.000
25,000 +
$0.2525
$6,312.500
Tools/3D Models