help desk software
DATA SHEET

52929-1

TE Connectivity / AMP Brand

PIDG SP SPD 22-16COMM22-18MIL6 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52929-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.29 x 6.35 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 52929-1 is a reliable and high-quality connector for various electronic applications. It is specifically designed with PIDG (Pre-Insulated Diamond Grip) technology, ensuring secure and long-lasting connections. This particular model is compatible with wire sizes ranging from 22-16 AWG (American Wire Gauge) and is intended for use in commercial and military settings. The part features a MIL-SPEC (Military Specification) design, guaranteeing durability and exceptional performance in demanding conditions. Trust TE Connectivity / AMP Brand part 52929-1 to provide efficient electrical connections that meet the highest industry standards.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
529291
IN STOCK: 60,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1922
$961.000
10,000
$0.1854
$1,854.000
25,000
$0.1795
$4,487.500
50,000 +
$0.1756
$8,780.000
Tools/3D Models