help desk software
DATA SHEET

52931-1

TE Connectivity / AMP Brand

TERMINAL,PIDG SPR SPD 22-16 10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52931-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
23.06 x 10.31 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52931-1 is a high-quality terminal designed for efficient and reliable electrical connections. It features a PIDG spring speed, which allows for quick and secure wire termination. This terminal is specifically designed to accommodate wires with a gauge size of 22-16, making it ideal for a wide range of applications. With its durable construction and advanced design, this terminal provides excellent performance and longevity. Whether used in automotive, industrial, or other electrical systems, the TE Connectivity / AMP Brand part 52931-1 is a reliable choice for professionals seeking efficient wire termination solutions.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
529311
IN STOCK: 9,565
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2794
$27.940
500
$0.1949
$97.450
2,500
$0.1901
$475.250
5,000
$0.1873
$936.500
10,000
$0.1805
$1,805.000
25,000
$0.1787
$4,467.500
50,000 +
$0.1769
$8,845.000
Tools/3D Models