Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52935-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The 52935-2 terminal, part of TE Connectivity's AMP brand, is a reliable and high-quality component used in various electrical applications. This terminal features a PIDG design with a spring-speed insertion feature, ensuring efficient and secure connections. It is designed for use with wires of size 16-14 AWG, making it suitable for a wide range of voltage and current requirements. This terminal is easy to install and provides excellent electrical conductivity, making it a preferred choice for professionals in the automotive, aerospace, and industrial sectors.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
529352
IN STOCK:
0
On Order:
10,000
can ship 4/28/25
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5618
$28.090
500
$0.4083
$204.150
1,000
$0.3480
$348.000
3,000
$0.3395
$1,018.500
5,000
$0.3327
$1,663.500
8,000
$0.3294
$2,635.200
10,000
$0.3261
$3,261.000
15,000
+
$0.3228
$4,842.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE