help desk software
DATA SHEET

52936-1

TE Connectivity / AMP Brand

TERMINAL,PIDG SPR SPD 16-14 8 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52936-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Dimension:
21.84 x 9.53 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Terminal, PIDG SPR SPD 16-14 8 is a high-quality connector component from TE Connectivity's AMP brand. This terminal is designed for use with 16-14 gauge wire, providing a secure and reliable connection. The spring design allows for quick and easy installation, saving time and effort. With its durable construction and precision engineering, this terminal is suitable for a wide range of electrical applications. Trust TE Connectivity's AMP brand for exceptional performance and long-lasting reliability.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
529361
  Different packaging options available.  See Alternatives
IN STOCK: 0
On Order:
28,000   can ship 3/12/25 
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.2196
$878.400
8,000
$0.2163
$1,730.400
12,000
$0.2141
$2,569.200
28,000
$0.2120
$5,936.000
52,000 +
$0.2099
$10,914.800
Tools/3D Models