Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52951
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
PG SPR SPD 22-16COM 22-18MIL10
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
52951
This product is discontinued, but still in stock
IN STOCK:
4,317
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
1
$0.8863
$0.886
50
$0.8057
$40.285
500
$0.5631
$281.550
1,000
$0.5151
$515.100
3,000
$0.4837
$1,451.100
5,000
$0.4764
$2,382.000
8,000
$0.4693
$3,754.400
10,000
$0.4623
$4,623.000
15,000
+
$0.4553
$6,829.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
908-41600
RF Connector MMCX Straight Solder Plug for .047 Semi-Rigid 50 Ohm
552274-1
ASSY, PLUG, 36 POS, B SLOT
97-3057-1010(621)
Connector Accessories With Cable Clamp Straight Zinc Die Cast Alloy Black Zinc Alloy Autom...
NB17012001
Heat Shrink Tubing, Black, Dual Wall Type, 38.1 Expanded Inside Diameter