Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52955-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52955-1 is a high-quality terminal designed for use with electrical connectors. This terminal features a speed connection design, allowing for quick and easy installation. It is designed to accommodate wire sizes ranging from 16-14 AWG, providing a secure and reliable connection. The terminal is made from durable materials, ensuring long-lasting performance in a variety of applications. Whether used in automotive, industrial, or commercial settings, the TE Connectivity / AMP Brand part 52955-1 is a reliable choice for electrical connectivity needs.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
529551
Different packaging options available. See Alternatives
IN STOCK:
20,000
Ships today, if you order in
Manufacturer Stock:
35,000
can ship
12/2/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
5,000
$0.2111
$1,055.500
10,000
$0.2024
$2,024.000
25,000
$0.1776
$4,440.000
50,000
$0.1737
$8,685.000
100,000
+
$0.1529
$15,290.000
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.