Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52956
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
TERMINAL,PG SPR SPD 16-14 8
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
52956
Different packaging options available. See Alternatives
IN STOCK:
12,449
Can Ship immediately
Manufacturer Stock:
10,000
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
50
$0.4722
$23.610
500
$0.3721
$186.050
1,000
$0.3099
$309.900
3,000
$0.3039
$911.700
5,000
$0.2917
$1,458.500
8,000
$0.2883
$2,306.400
15,000
$0.2849
$4,273.500
25,000
+
$0.2810
$7,025.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE