Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52956-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52956-1 is a high-quality terminal designed for use in various electrical applications. It features a post-glow spring design with a size range of 16-14 gauge. This terminal is made from durable materials to ensure long-lasting performance and reliability. Its compact size and easy installation make it suitable for a wide range of projects. With a quantity of 8, this terminal is an excellent choice for professionals and DIY enthusiasts alike.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
529561
Different packaging options available. See Alternatives
IN STOCK:
5,673
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5442
$27.210
250
$0.4144
$103.600
500
$0.3672
$183.600
1,250
$0.3393
$424.125
2,500
$0.3298
$824.500
3,750
$0.3265
$1,224.375
5,000
+
$0.3010
$1,505.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE