Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52962-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52962-2 is a versatile and reliable terminal that offers secure and efficient electrical connections. With a sturdy design and high-quality materials, this terminal is perfect for applications requiring a 12-10 AWG wire size. Its spring speed design provides a quick and hassle-free installation process, saving you time and effort. Trust the 52962-2 terminal to provide a dependable connection that meets your electrical needs.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
529622
IN STOCK:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7041
$35.205
250
$0.6368
$159.200
500
$0.5808
$290.400
1,250
$0.5520
$690.000
2,500
$0.4663
$1,165.750
3,750
$0.4593
$1,722.375
5,000
+
$0.4524
$2,262.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
T6A100
Standard Rectifier - 6A - 1000V - P600 PKG.
3-640472-3
03P MTA156 ASSY ON TAPE LF
40.403
Conn Terminal Block 6 POS 12mm Screw Panel Mount 40A
15-124F1
Switch Access Toggle Switch Knurled Face Nut - 15/32-32 Thread - Nickel Plated Brass
19193-0186
Ring Tongue Terminal 8AWG 35.6mm 21mm Tin VersaKrimp™ Bag