Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
530002-3
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4500
Package Type:
Reel
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 530002-3 is a high-quality duo tyne flag terminal designed for efficient and reliable electrical connections. With its unique design, this terminal provides a dual contact capability, allowing for increased stability and reduced resistance. The duo tyne flag terminal is perfect for a wide range of applications, including automotive, industrial, and commercial use. Its durable construction ensures long-lasting performance in even the toughest conditions. Trust in the TE Connectivity / AMP Brand part 530002-3 for your electrical connection needs.
Product Highlights:
- Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Wire Insulation Diameter = 1.52 - 2.29 mm
- Phosphor Bronze Contact Material
- Gold (30) Contact Mating Area Plating Material
Search Keywords:
5300023
This product is discontinued, but still in stock
IN STOCK:
59,246
Ships today, if you order in
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.014
$25.350
250
$0.899
$224.750
500
$0.882
$441.000
1,125
$0.869
$977.625
2,250
$0.856
$1,926.000
3,375
$0.847
$2,858.625
4,500
+
$0.839
$3,775.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
93PR100LF
Res Cermet Trimmer 100 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole...
09-9076-1-03
PC JACK - NON-INSULATED - FEED THRU
20J15KE
Res Wirewound 15K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
20J18KE
Res Wirewound 18K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
23J1K0E
Res Wirewound 1K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL