Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
530347-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Finish:
Nickel
Body Diameter:
1.65 mm
Body Length:
4.32 mm
Family:
530347
The TE Connectivity / AMP Brand part 530347-1 is a key rivet box connector, designed for secure and reliable connections in electrical applications. This product features a high-quality construction for durability and longevity. Trust the TE Connectivity / AMP Brand part 530347-1 for all your key rivet box connector needs.
Product Highlights:
- Keying Hardware
- Keying Hardware Type = Rivet
- Packaging Method = Loose Piece
- For Use With .075 [1.91] Centerline, For Use With .100 [2.54] Centerline, For Use With 2-Row Pin Headers, For Use With 3-Row Receptacle Headers
Search Keywords:
5303471
IN STOCK:
980
Ships today, if you order in
Manufacturer Stock:
11,070
can ship
12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
5
$11.64
$58.200
25
$8.14
$203.500
50
$7.44
$372.000
125
$7.10
$887.500
250
$6.87
$1,717.500
375
$6.77
$2,538.750
500
+
$6.66
$3,330.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
530341-1
Connector Polarizing Device (Key, Plug, Post) For Box Series
524-AG10D-ES
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
M39024/11-06
Insulated pc Jacks - 0.080" pin plug - Right angle - Single test point - 01 port - Orange...
09-9224-1-03511
TEST POINT INSULATED JACK - HORIZONTAL MOUNT