help desk software
DATA SHEET

530347-3

TE Connectivity / AMP Brand

KEY RIVET, BOX CONN .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
530347-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Body Diameter:
1.65 mm
Family:
530347
Finish:
Nickel
Body Length:
4.83 mm
KEY RIVET, BOX CONN
Product Highlights:
  • Keying Hardware
  • Keying Hardware Type = Rivet
  • Loose Piece
  • For Use With .075 [1.91] Centerline, For Use With .100 [2.54] Centerline, For Use With 2-Row Pin Headers, For Use With 3-Row Pin Headers
Search Keywords:
5303473
IN STOCK: 237
Can Ship immediately
Manufacturer Stock:
1,974   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks can ship 5/22/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.39
$36.950
25
$6.37
$159.250
50
$6.14
$307.000
100
$5.81
$581.000
300
$5.63
$1,689.000
500
$5.58
$2,790.000
1,000
$5.52
$5,520.000
2,500 +
$5.47
$13,675.000
Tools/3D Models