53041
TE Connectivity / AMP BrandRing Tongue Terminal - M4 - #8 - 8 AWG - 8 mm² - Terminyl Series - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53041
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The 53041 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a red nylon insulator, crimp termination and accepts 8AWG wire.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
53041
IN STOCK:
1,900
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.883
$188.300
300
$1.811
$543.300
500
$1.783
$891.500
1,000
$1.766
$1,766.000
2,500
$1.748
$4,370.000
5,000
$1.730
$8,650.000
7,500
$1.713
$12,847.500
10,000
+
$1.696
$16,960.000
Tools/3D Models