Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53050
Alias/AKA:
M7928/1-3
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Spade Tongue Terminal
Gender:
N/A
Stud Size:
3.5 mm
Wire Size:
26 AWG
Color:
Yellow/Black
The TE Connectivity / AMP Brand part 53050 is a PIDG R IR 26 6 terminal, designed to offer reliable and efficient electrical connections. This terminal is made with high-quality materials to ensure long-lasting performance and is suitable for a variety of applications. With its innovative design and superior conductivity, this terminal is an excellent choice for any electrical project.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
53050
IN STOCK:
1,136
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.893
$24.465
100
$3.814
$381.400
250
$3.738
$934.500
500
$3.692
$1,846.000
1,000
$3.655
$3,655.000
1,500
$3.618
$5,427.000
2,000
+
$3.582
$7,164.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
51864-2
TERMINAL,PIDG R 16-14 10
538-17-00100
Conn Bus Bar Connector RCP 1 POS ST Panel Mount 1 Terminal 1 Port Box
2866734
AC/DC Power Supply Single-OUT 24V 30A 120W
3410-0000
LCD Hour Meter - 10-300 VDC and 20-300 VAC In One Unit - 2-Hole Housing - 1/4" Spade Termi...
IULHK11-1REG4R-64F-5.00-01
Circuit Breaker Magnetic-Hydraulic 2 Pole 5A Toggle UL1077 250 VAC | Sensata - Airpax IULH...