help desk software
DATA SHEET

530505-8

TE Connectivity / AMP Brand

Contact SKT Crimp RA Cable Mount 16-18AWG Strip

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
530505-8
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Contact Type:
N/A
Gender:
SKT3470
Contact Size:
N/A
Wire Size:
16-18 AWG
Contact Material:
Phosphor Bronze3465
Contact Plating:
Tin3466
Maximum Current Rating:
5 A
Termination Method:
Crimp3483
Life Cycle:
Discontinued
Contact SKT Crimp RA Cable Mount 16-18AWG Strip
Search Keywords:
5305058
  This product is discontinued, but still in stock
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.1392
$56.960
500
$1.1221
$561.050
1,000
$1.1053
$1,105.300
3,000
$1.0887
$3,266.100
6,000
$0.5764
$3,458.400
9,000
$0.4056
$3,650.400
12,000 +
$0.3975
$4,770.000
Tools/3D Models