Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
530521-6
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30/Contact A
Operating Temperature:
-40 to 95 °C
TE Connectivity's AMP Brand part 530521-6 is a high-current housing with 8 positions. This sturdy housing is designed to accommodate high currents, providing a reliable and secure connection for your electrical applications. With its durable construction and precise engineering, this housing offers excellent performance and longevity. Suitable for a wide range of industries and applications, the 530521-6 housing ensures efficient power delivery and is an ideal choice for demanding electrical requirements.
Product Highlights:
- Housing
- Number of Positions = 8
- PCB Thickness = 1.57 mm
- With Mounting Ears
Search Keywords:
5305216
IN STOCK:
0
On Order:
400
can ship 1/8/25
MOQ for out of Stock Qty:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$22.48
$22.480
25
$17.22
$430.500
50
$16.58
$829.000
100
$14.86
$1,486.000
200
$14.71
$2,942.000
300
$14.56
$4,368.000
400
+
$14.42
$5,768.000