Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
531134-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Pack
Type:
Box Connector
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
120
Termination Method:
Solder
Operating Temperature:
N/A
3ROW BOX REC 120P 100CL UNSEAL
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 120
- Post Styles = Channel Contact (Flow Solder)
Search Keywords:
5311343
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
80 Weeks
Quantity
Unit Price
Ext. Price
1
$508.47
$508.470
3
$480.20
$1,440.600
5
$474.20
$2,371.000
10
+
$464.76
$4,647.600