help desk software

531138-7

TE Connectivity / Amp Brand

3ROW BOX REC 210P 100CL UNSEAL

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
531138-7
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Pack
Type:
Box Connector
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
210
Termination Method:
Solder
Operating Temperature:
N/A
3ROW BOX REC 210P 100CL UNSEAL
Search Keywords:
5311387
IN STOCK: 119
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$760.68
$760.680
3
$707.81
$2,123.430
5
$686.99
$3,434.950
10 +
$666.95
$6,669.500