Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53125-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
This TE Connectivity / AMP BRAND Terminal, part number 53125-1, is a solis spring speed terminal designed for use with 16-14 gauge wire. This high-quality terminal provides a secure and reliable connection for various electrical applications.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
531251
IN STOCK:
14,804
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2192
$219.200
3,000
$0.2108
$632.400
5,000
$0.2076
$1,038.000
8,000
$0.2055
$1,644.000
10,000
$0.1980
$1,980.000
25,000
$0.1960
$4,900.000
50,000
+
$0.1941
$9,705.000