help desk software
DATA SHEET

5316077-3

TE Connectivity / AMP Brand

.6FHR04H,050,S,GIG,08/Sn,ST,NSYes .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5316077-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
50
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.6FHR04H,050,S,GIG,08/Sn,ST,NSYes
Product Highlights:
  • Connector Type = Receptacle
  • Family Name = Free Height
  • .60 mm Centerline
  • 50 Positions
  • In-Line Contact Layout
Search Keywords:
53160773
IN STOCK: 500
Can Ship immediately
MOQ for out of Stock Qty:
1000
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.11
$17.110
250
$14.44
$3,610.000
500
$14.23
$7,115.000
1,000
$14.01
$14,010.000
2,000
$13.80
$27,600.000
3,000
$13.60
$40,800.000
4,000 +
$13.39
$53,560.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models