Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53241-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 53241-2 is a reliable and efficient electrical connector designed for secure and durable connections in various applications. This connector features a short description of PG SPR SPD 22-16COMM 22-18MIL8, which indicates its specific attributes and capabilities.The 53241-2 connector is built with precision and expertise to ensure optimal performance. It has a spring-loaded design that provides a secure and reliable connection for wires with a gauge range of 22-16COMM on one side and 22-18MIL8 on the other side. This versatile connector is suitable for use in both commercial and military applications.With its efficient design and superior quality, the TE Connectivity / AMP Brand part 53241-2 guarantees excellent electrical conductivity and durability. It is widely trusted and used in various industries such as automotive, aerospace, telecommunications, and more.Choose the 53241-2 connector for its outstanding performance, dependable connectivity, and versatility in various applications.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
532412
IN STOCK:
25,005
Can Ship immediately
Manufacturer Stock:
55,000
can ship
12/9/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5,000
$0.1727
$863.500
10,000
$0.1668
$1,668.000
25,000
$0.1634
$4,085.000
50,000
$0.1605
$8,025.000
100,000
+
$0.1581
$15,810.000
Product Guides