help desk software
DATA SHEET

53242-2

TE Connectivity / AMP Brand

PG SPR SPD 22-16COM22-18MIL 10 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53242-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Pack
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 53242-2 is a high-quality and reliable wire connector designed for use in various applications. It features a short description PG SPR SPD 22-16COM22-18MIL 10, which highlights its specific characteristics.This wire connector is built to withstand demanding conditions and enables secure and efficient electrical connections. With its PG spring speed design, it ensures quick and easy installation, saving valuable time and effort. The connector's 22-16 COM22-18 MIL capabilities make it versatile and suitable for a range of wire sizes.Overall, TE Connectivity / AMP Brand part 53242-2 is a trusted choice for professionals needing a dependable wire connector that delivers excellent performance and durability.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
532422
IN STOCK: 23,830
Ships today, if you order in
Manufacturer Stock:
90,000   can ship 12/2/24
Minimum Order:
50
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5131
$25.655
500
$0.3297
$164.850
1,000
$0.3229
$322.900
2,500
$0.3181
$795.250
5,000
$0.3149
$1,574.500
10,000
$0.3093
$3,093.000
15,000
$0.3062
$4,593.000
25,000 +
$0.2976
$7,440.000
Tools/3D Models