532434-7
TE Connectivity / AMP BrandConnector Receptacle, Female Sockets Through Hole, Right Angle Natural High Density (HDC, HDI, HPC) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
532434-7
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Tube
Type:
HDI
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
200
Termination Method:
Solder
Operating Temperature:
N/A
The 532434-7 is a High Speed/Modular Connectors HDI RECP ASSY 4 ROW. TE Connectivity’s (TE) AMP-HDI connectors encompass a two-piece high density pin count and Twin Beam Contact (TBC) board-to-board connector interface. Applications
• Communications Hubs and Processing
• Two-Level Maintenance and ESD Sensitive Applications
• Mobile and Fixed Satellite Terminal and Ground Base Stations
• Power Supply and Distribution
• Sensory Array Hubs and Data Processing
• Vehicle Mission Computers and Navigation
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 200
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords:
5324347
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
72
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
45 Weeks
Quantity
Unit Price
Ext. Price
1
$118.34
$118.340
6
$115.36
$692.160
12
$107.32
$1,287.840
18
$106.24
$1,912.320
24
+
$94.63
$2,271.120
Tools/3D Models
Product Guides