Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
532448-4
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tube
Type:
HDI
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
140
Termination Method:
Solder
Operating Temperature:
N/A
HDI PIN ASSY 4 ROW 140 POS
Product Highlights:
- Connector
- Plug
- 140 Positions
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords:
5324484
IN STOCK:
5
Ships today, if you order in
MOQ for out of Stock Qty:
44
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$69.54
$69.540
10
$44.90
$449.000
25
$42.60
$1,065.000
44
$41.97
$1,846.680
88
$41.34
$3,637.920
132
$40.72
$5,375.040
175
+
$40.10
$7,017.500
Tools/3D Models
Product Guides