Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53245-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 53245-1 is a highly reliable terminal designed for a variety of industrial applications. Featuring a quick and secure installation process, this terminal is equipped with a spring-loaded mechanism that ensures a strong and durable connection. The 53245-1 is designed to accommodate wires with a gauge size of 16-14, making it ideal for medium to large wire connections. This versatile terminal offers exceptional electrical conductivity, minimizing resistance and ensuring optimal performance. Manufactured with high-quality materials, the 53245-1 is built to withstand harsh environmental conditions, making it suitable for use in rugged industrial settings. Whether used in automotive, machinery, or electronic applications, the 53245-1 terminal provides reliable and efficient connectivity.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
532451
IN STOCK:
10,454
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4271
$21.355
500
$0.3312
$165.600
1,000
$0.3275
$327.500
3,000
$0.3242
$972.600
5,000
$0.3210
$1,605.000
8,000
$0.3178
$2,542.400
10,000
$0.3146
$3,146.000
15,000
+
$0.3114
$4,671.000
DOWNLOADS
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE