help desk software
DATA SHEET

53247-2

TE Connectivity / AMP Brand

TERMINAL,PG SPR SPD 12-10 8 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53247-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Pack
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
TE Connectivity's AMP brand part 53247-2 is a high-quality terminal designed for use in various electrical applications. This terminal features a stud size of 12-10 and is equipped with a spring-spade for quick and easy connections. With a durable construction and reliable performance, this terminal is an ideal choice for ensuring secure and efficient electrical connections in a wide range of applications.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
532472
IN STOCK: 7,325
Can Ship immediately
Manufacturer Stock:
20,000   can ship 11/18/24
Minimum Order:
25
Factory Lead-Time
26 Weeks can ship 5/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.994
$24.850
250
$0.671
$167.750
500
$0.657
$328.500
1,000
$0.647
$647.000
2,500
$0.641
$1,602.500
5,000
$0.635
$3,175.000
7,500
$0.628
$4,710.000
10,000 +
$0.622
$6,220.000
Tools/3D Models