help desk software
DATA SHEET

532924-3

TE Connectivity / AMP Brand

HDI POWER CONTACT ASSY .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
532924-3
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Guide/Power Pin
Dimension:
6.35 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
HDI POWER CONTACT ASSY
Product Highlights:
  • Contact
  • Contact Gender = Socket
  • No PCB Retention Feature
  • Gold (30) Contact Plating, Mating Area, Material
  • Thread Length = 8.25 mm
Search Keywords:
5329243
  This product is discontinued, but still in stock
IN STOCK: 4,792
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.165
$129.125
100
$4.772
$477.200
250
$4.573
$1,143.250
500
$4.527
$2,263.500
1,000
$4.482
$4,482.000
2,500
$4.437
$11,092.500
5,000
$4.393
$21,965.000
7,500 +
$4.349
$32,617.500
Older Equivalent
KPR-02-2
KPR-02-2
VIEW PRODUCT
Tools/3D Models
Product Guides