Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-338309-2
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
55
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
9P.HDP20 PLUG ASSY
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- With Mating Connector Lock
Search Keywords:
53383092
IN STOCK:
482
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
220
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
50
$11.35
$567.500
100
$11.18
$1,118.000
220
$11.02
$2,424.400
440
$5.83
$2,565.200
660
$4.10
$2,706.000
880
+
$4.02
$3,537.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
1-747943-5
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-9
RCPT ASSY,9P,HDE,MS
1-747943-6
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-6
09 HDE MS RCPT,26-30,LEAD FREE
1-745491-7
09 HDE MS RCPT,22-26,LEAD FREE
1658610-4
9 Position D-Sub Receptacle, Female Sockets Connector
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
5746861-4
9 POS HDF RCPT, MS
747516-7
09 HDE PMOLD RCPT, LEAD FREE