Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-338314-2
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
15POS.HD20 REC.ASSY
Product Highlights:
- Number of Positions = 15
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- With Mating Connector Lock
Search Keywords:
53383142
IN STOCK:
78
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
180
Multiple:
45
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
45
$4.08
$183.600
90
$3.84
$345.600
135
$3.78
$510.300
180
$3.72
$669.600
360
$3.67
$1,321.200
540
$3.61
$1,949.400
720
+
$3.56
$2,563.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
747531-8
KIT,PLUG,15P,HDE,SHLD HDWRE
1-745494-7
PLUG ASSY,15P,HDE,MS
1-745494-5
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDE-20 Series - M ...
1-747946-5
KIT,PLUG,15P,HDE,SHLD ENCLSRE
1658608-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...
1658613-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...