Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-338315-2
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25P.HDP20 REC.ASSY
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- With Mating Connector Lock
Search Keywords:
53383152
IN STOCK:
468
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$9.14
$45.700
25
$8.12
$203.000
50
$7.78
$389.000
120
$7.67
$920.400
240
$7.55
$1,812.000
360
$7.44
$2,678.400
480
+
$7.33
$3,518.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal ...
1-745496-9
PLUG ASSY,25P,HDE,MS
747547-9
KIT,PLUG,25P,HDE,SHLD HDWRE
1-745496-7
25 HDE MS PLUG,22-26,LEAD FREE
1-747948-5
25 SHLDG ENCL PLUG,LEAD FREE
1-747948-6
KIT,PLUG,25P,HDE,SHLD ENCLSRE
1658613-2
25 Position D-Sub Plug, Male Pins Connector
2-745496-0
PLUG ASSY,25P,HDE,MS
747547-8
KIT,PLUG,25P,HDE,SHLD HDWRE