help desk software

533935-1

TE Connectivity / AMP Brand

HDI PIN ASSY 4 ROW 100 POS

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
533935-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tube
Type:
TBC
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
100
Termination Method:
Solder
HDI PIN ASSY 4 ROW 100 POS
Search Keywords:
5339351
IN STOCK: 0
MOQ for out of Stock Qty:
62
Factory Lead-Time
45 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
62
$90.59
$5,616.580
123
$48.20
$5,928.600
184
$33.24
$6,116.160
245 +
$32.57
$7,979.650