help desk software
DATA SHEET

534267-7

TE Connectivity / AMP Brand

40 MODIV VRT DR OE 100/125 .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
534267-7
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
11
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
40 MODIV VRT DR OE 100/125
Product Highlights:
  • Receptacle
  • Mod IV
  • Number of Positions = 40
  • Number of Rows = Dual
  • Low Profile
Search Keywords:
5342677
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 483
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
138
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.94
$39.700
25
$7.59
$189.750
50
$7.44
$372.000
100
$7.32
$732.000
138
$7.22
$996.360
275
$7.11
$1,955.250
413
$7.01
$2,895.130
550 +
$6.90
$3,795.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models