help desk software
DATA SHEET

534998-6

TE Connectivity / AMP Brand

12 MODIV VRT DR CE 100/125 .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
534998-6
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
37
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
12 MODIV VRT DR CE 100/125
Product Highlights:
  • Receptacle
  • Mod IV
  • Number of Positions = 12
  • Number of Rows = Dual
  • Low Profile
Search Keywords:
5349986
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,282
Can Ship immediately
MOQ for In Stock Qty:
37
MOQ for out of Stock Qty:
555
Multiple:
37
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
37
$2.13
$78.810
111
$1.92
$213.120
259
$1.79
$463.610
555
$1.62
$899.100
1,110
$1.53
$1,698.300
1,665
$1.51
$2,514.150
2,220 +
$1.44
$3,196.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models