Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
535032-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
TE Connectivity/AMP Brand part 535032-4 is a high-quality European Type C Receptacle Assembly that is suitable for various applications. It features a compact and durable design, making it perfect for industrial or commercial use. This assembly includes a 096 Euro Type C Receptacle and an AP Assay, ensuring reliable performance and easy installation. Whether you need a reliable power connection or data transfer, this receptacle assembly provides the perfect solution.
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
5350324
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
858
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
30
$4.569
$137.070
60
$4.431
$265.860
120
$4.332
$519.840
270
$4.244
$1,145.880
510
$4.200
$2,142.000
1,020
$4.117
$4,199.340
2,520
$4.000
$10,080.000
5,010
+
$3.960
$19,839.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-1658622-0
50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
1-1658622-2
64 NOVO MIL/CTR 30DP,LEAD FREE
102320-1
Connector Accessory - Ejector Latch - AMP Receptacles With Strain Relief.
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position