help desk software
DATA SHEET

535043-5

TE Connectivity / AMP Brand

096 EURO TYPE C RECEPT ST ASSY .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
535043-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
096 EURO TYPE C RECEPT ST ASSY
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords:
5350435
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 262
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.28
$158.400
60
$5.21
$312.600
120
$4.79
$574.800
150
$4.72
$708.000
300
$4.64
$1,392.000
450
$4.57
$2,056.500
600 +
$4.36
$2,616.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models